55608 603 098 | VARTA
Nickel-metal hydride rechargeable battery, 70 mA·h, 3.6 V, Battery pack, 55608 603 098
Order No.: 26A7326
EAN: 4099889435849
MPN:
55608 603 098
This item is no longer available.
As an alternative, we recommend the following item:

Nickel-metal hydride accumulator, 80 mA-h, 3.6 V, battery pack
Order No.: 26A7336
Manufacturer: VARTA
per pc. 24.0856 € *
Ni/MH accumulators, type Varta 3/V 80 H.
Button cell column with housing, in heatshrink tubing, with solder tabs (3 pins), for data backup applications etc.
Technical specifications
Connection | 3 Steck-Lötstifte | |
Usage | Datensicherungsanwendungen | |
Weight | 4 g | |
Height | 18 mm | |
max. operating temperature | 65 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 70 mAh | |
Rated voltage | 3.6 V | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |