55608 604 059 | VARTA

Nickel-metal hydride rechargeable battery, 70 mA·h, 4.8 V, Battery pack

Order No.: 26A6518
EAN: 4099889429985
MPN:
55608 604 059
4/V80HKM
Series: V-SLF
55608 604 059 VARTA Rechargeable Battery Packs
Image may differ
Unit Price (€ / pc.)
10.6148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
265.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
10.6148 €

Ni/MH accumulators, type Varta V-SLF.

With 3 solder tabs and insulating coating (type KM/plastic sheath, type S/heatshrink tubing)

Technical specifications
Connection 3 Stecklötfahnen
Usage Datensicherungsanwendungen
Weight 4 g
Height 24 mm
max. operating temperature 65 °C
min. operating temperature -40 °C
Nominal capacity 70 mAh
Rated voltage 4.8 V
Technology Nickel-Metallhydrid
Logistics
Country of origin DE
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods