55608603059 | VARTA
RE.BA.VARTA 55608603059
Order No.: 26A7329
EAN: 4099889436181
MPN:
55608603059
Unit Price (€ / pc.)
10.4839 € *
Available: 17 pcs.
Leadtime: 3 Weeks **
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
5 pcs.
9.6866 €
10 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rechargeable Battery, 3.6 V, Nickel Metal Hydride, 70 mAh, Button Cell, Solder Tab
Technical specifications
Connection | 3 Stecklötfahnen | |
Usage | Allgemeinanwendungen | |
Weight | 12 g | |
Height | 19.9 mm | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 70 mAh | |
Rated voltage | 3.6 V | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |