55615 702 012 | VARTA
Nickel-metal hydride rechargeable battery, 150 mA·h, 2.4 V, Battery pack, 55615 702 012
Order No.: 26A7332
EAN: 4099889436204
MPN:
55615 702 012
Unit Price (€ / pc.)
9.8175 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
10 pcs.
8.6394 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Varta Mempac S 55615.
For PCB mounting, consisting of button cells with ground electrodes, for data backup etc
Technical specifications
Technology | Nickel-Metallhydrid | |
Rated voltage | 2.4 V | |
Nominal capacity | 150 mAh | |
Length | 42.4 mm | |
Width | 17 mm | |
Height | 16 mm | |
Weight | 15 g | |
Connection | 4 Steck-Lötstifte | |
min. operating temperature | -40 °C | |
max. operating temperature | 65 °C | |
Usage | Datensicherungsanwendungen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85073020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |