55615 703 012 | VARTA
Nickel-metal hydride rechargeable battery, 150 mA·h, 3.6 V, Battery pack, 55615 703 012
Order No.: 26A7334
EAN: 4099889436211
MPN:
55615 703 012
Unit Price (€ / pc.)
12.7330 € *
Available: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.1979 €
50 pcs.
10.4363 €
150 pcs.
9.9722 €
500 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Varta Mempac S 55615.
For PCB mounting, consisting of button cells with ground electrodes, for data backup etc
Technical specifications
Technology | Nickel-Metallhydrid | |
Rated voltage | 3.6 V | |
Nominal capacity | 150 mAh | |
Length | 40.3 mm | |
Width | 22.2 mm | |
Height | 16 mm | |
Weight | 21 g | |
Connection | 3 Steck-Lötstifte | |
min. operating temperature | -40 °C | |
max. operating temperature | 65 °C | |
Usage | Datensicherungsanwendungen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85073020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |