55630 201 046 | VARTA

Nickel-metal hydride rechargeable battery, 300 mA·h, 1.2 V, Battery pack

Order No.: 26A6532
EAN: 4099889430028
MPN:
55630 201 046
CP300HKM
Series: V-SLF
55630 201 046 VARTA Rechargeable Battery Packs
Image may differ
Unit Price (€ / pc.)
12.4474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.4474 €

Ni/MH accumulators, type Varta V-SLF.

With 3 solder tabs and insulating coating (type KM/plastic sheath, type S/heatshrink tubing)

Technical specifications
Filter Property Value
Technology nickel metal hydride
Rated voltage 1.2 V
Nominal capacity 300 mAh
Height 9 mm
Weight 11 g
Connection 3 plug solder lugs
min. operating temperature -40 °C
max. operating temperature 65 °C
Usage data backup applications
Logistics
Property Value
Customs tariff number 85075000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant
Signal word
Property Value
Information on dangerous goods