55630 310 059 | VARTA

Nickel-metal hydride rechargeable battery, 300 mA·h, 12 V, Battery pack, 55630 310 059

Order No.: 26A6540
EAN: 4099889430066
MPN:
55630 310 059
10CP300HS
Series: V-SLF
55630 310 059 VARTA Rechargeable Battery Packs
Image may differ
Unit Price (€ / pc.)
29.631 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
29.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.631 €

Ni/MH accumulators, type Varta V-SLF.

With 3 solder tabs and insulating coating (type KM/plastic sheath, type S/heatshrink tubing)

Technical specifications
Connection 3 Stecklötfahnen
Usage Datensicherungsanwendungen
Weight 11 g
Height 73 mm
max. operating temperature 65 °C
min. operating temperature -40 °C
Nominal capacity 300 mAh
Rated voltage 1.2 V
Technology Nickel-Metallhydrid
Logistics
Country of origin DE
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods