75604 603 059 | VARTA

Nickel-metal hydride rechargeable battery, 40 mA·h, 3.6 V, Battery pack, 75604 603 059

Order No.: 26A6508
EAN: 4099889429893
MPN:
75604 603 059
3/V40HKM
Series: V-SLF
75604 603 059 VARTA Rechargeable Battery Packs
Image may differ
Unit Price (€ / pc.)
10.2578 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
10 pcs.
9.0321 €
50 pcs.
8.4014 €
150 pcs.
8.0444 €
500 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ni/MH accumulators, type Varta V-SLF.

With 3 solder tabs and insulating coating (type KM/plastic sheath, type S/heatshrink tubing)

Technical specifications
Connection 3 Stecklötfahnen
Usage Datensicherungsanwendungen
Weight 1.7 g
Height 16 mm
max. operating temperature 65 °C
min. operating temperature -40 °C
Nominal capacity 40 mAh
Rated voltage 3.6 V
Technology Nickel-Metallhydrid
Logistics
Country of origin DE
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods