75630 310 053 | VARTA
Nickel-metal hydride rechargeable battery, 300 mA·h, 12 V, Battery pack, 75630 310 053
Order No.: 26A7145
EAN: 4099889435399
MPN:
75630 310 053
10/CP300H
Unit Price (€ / pc.)
41.4358 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Ni/MH accumulators, type Varta CP300H.
Multiple version with cylindrical design, with 5 (6.0 V) or 10 (12 V) button cells type CP300H. Inserted in heatshrink tubing with ring solder lugs in flat arrangement on the surface that may also be used as surface contact if the user discards the solder connection.
Technical specifications
Connection | 3 Steck-Lötstifte | |
Usage | Allgemeinanwendungen | |
Weight | 11 g | |
Height | 73 mm | |
max. operating temperature | 65 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 300 mAh | |
Rated voltage | 12 V | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |