75604 101 000 | VARTA

Button cell battery, nickel metal hydride, 1.2 V, 43 mAh, 75604 101 000

Order No.: 26A7158
EAN: 4099891613952
MPN:
75604 101 000
V40H
75604 101 000 VARTA Rechargeable Button Cells
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.1658 €
100 pcs.
1.8921 €
250 pcs.
1.8207 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ni/MH accumulators, type Varta V/CP..H.

Button cell that is suitable for standard, high-temperature and continuous duty applications up to +65 °C. Environmentally compatible through absence of Cd, Hg and Pb

Technical specifications
Technology Nickel-Metallhydrid
Version Knopfzelle
Rated voltage 1.2 V
Nominal capacity 43 mAh
Height 5 mm
diameter 11 mm
Connection Flächenkontakt
min. operating temperature -40 °C
max. operating temperature 65 °C
Usage Allgemeinanwendungen
Logistics
Country of origin DE
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods