75608 101 000 | VARTA
Button cell battery, nickel metal hydride, 1.2 V, 80 mAh, 75608 101 000
Order No.: 26A7160
EAN: 4099891613969
MPN:
75608 101 000
V80H
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.9397 €
100 pcs.
1.6898 €
250 pcs.
1.6303 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Varta V/CP..H.
Button cell that is suitable for standard, high-temperature and continuous duty applications up to +65 °C. Environmentally compatible through absence of Cd, Hg and Pb
Technical specifications
Technology | Nickel-Metallhydrid | |
Version | Knopfzelle | |
Rated voltage | 1.2 V | |
Nominal capacity | 80 mAh | |
Height | 6 mm | |
diameter | 15 mm | |
Connection | Flächenkontakt | |
min. operating temperature | -40 °C | |
max. operating temperature | 65 °C | |
Usage | Allgemeinanwendungen |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |