05716 101 404 | VARTA
Nickel metal hydride-battery, 1.2 V, 2.6 Ah, HR6, AA, surface contact, 05716 101 404
Order No.: 25A919
EAN: 4008496745975
MPN:
05716 101 404
Power AA 2600mAh (4)
Series: RECHARGE ACCU Power
Unit Price (€ / pck.)
16.9099 € *
Available: 15 pck.
Leadtime: 1 Week **
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pck.
16.9099 €
10 pck.
14.8750 €
50 pck.
13.8754 €
150 pck.
13.2566 €
500 pck.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery Power, 05716 101 404, Varta
Features
- Already preloaded with "Ready To Use" technology for immediate use
- Very low self-discharge
- Rechargeable without memory effect
- Suitable for all common chargers and standard applications
Technical specifications
Connection | Flächenkontakt | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | HR6 | |
Nominal capacity | 2.6 Ah | |
Rated voltage | 1.2 V | |
other designation | Mignon | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() |