56703 101 111 | VARTA
Nickel metal hydride-battery, 1.2 V, 800 mAh, HR03, AAA, surface contact, 56703 101 111
Unit Price (€ / pc.)
3.1654 € *
Available: 91 pcs.
Leadtime: 1 Week **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.7727 €
100 pcs.
2.4395 €
250 pcs.
2.3443 €
1000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators, type Varta Ready-2-Use.
Ready-to-use without precharging, with Advanced Capacity Protection (ACP), very low self-discharge, no memory effect, up to 1000 recharge cycles, no special charger required, well suitable for all types of application.
Technical specifications
Connection | Flächenkontakt | |
Usage | Allgemeinanwendungen | |
diameter | 10.5 mm | |
Size | AAA | |
Height | 44.5 mm | |
IEC designation | HR03 | |
Nominal capacity | 800 mAh | |
Rated voltage | 1.2 V | |
other designation | Micro | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |