56714 101 402 | VARTA

Nickel metal hydride-battery, 1.2 V, 3 Ah, HR14, C, surface contact, 56714 101 402

Order No.: 25A920
EAN: 4008496550739
MPN:
56714 101 402
Power C 3000mAh (2)
56714 101 402 VARTA Round Cell Batteries, 9V Block Batteries
Image may differ
Unit Price (€ / pck.)
11.9119 € *
Available: 4 pck.
Leadtime: 1 Week **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pck.
11.9119 €
10 pck.
10.4839 €
50 pck.
9.7699 €
150 pck.
9.3415 €
500 pck.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery Power, 56714 101 402, Varta

Features

  • Very low self-discharge
  • Rechargeable without memory effect
  • Suitable for all common chargers and standard applications
Technical specifications
Anschluss Flächenkontakt
Anwendung Allgemeinanwendungen
Durchmesser 26 mm
Größe C
Höhe 50.5 mm
IEC-Bezeichnung HR14
Nennkapazität 3 Ah
Nennspannung 1.2 V
sonstige Bezeichnung Baby
Technologie Nickel-Metallhydrid
Logistics
Ursprungsland CN
Zolltarifnummer 85075000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen