56720 101 111 | VARTA

Nickel metal hydride-battery, 1.2 V, 3 Ah, HR20, D, surface contact, 56720 101 111

Order No.: 26A6606
EAN: 4099891652579
MPN:
56720 101 111
56720 101 111 VARTA Round Cell Batteries, 9V Block Batteries
Image may differ
Unit Price (€ / pc.)
6.426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.426 €

Ni/MH accumulators with contact button, type Varta.

Environment-friendly with 0 % cadmium. Without memory effect for high power and long life. Suitable for use as round cells in heatshrink tubing

For continuous duty, type Standardbaureihe Power Accu.

Technical specifications
Connection Flächenkontakt
Usage Allgemeinanwendungen
diameter 34.2 mm
Size D
Height 61.5 mm
IEC designation HR20
Nominal capacity 3 Ah
Rated voltage 1.2 V
other designation Mono
Technology Nickel-Metallhydrid
Logistics
Country of origin CN
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods