56722 101 111 | VARTA

Nickel metal hydride-battery, 8.4 V, 200 mAh, 6LR61, 9 V block, push button, 56722 101 111

Order No.: 26A7205
EAN: 4099891652746
MPN:
56722 101 111
56722 101 111 VARTA Round Cell Batteries, 9V Block Batteries
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Available: 136 pcs.
Leadtime: 1 Week **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
8.9607 €
50 pcs.
8.3538 €
150 pcs.
7.9968 €
500 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ni/MH accumulators, type Varta 56722.

Gas-proof rechargeable 9.0 V block battery design, with UL certification and environmentally compatible through absence of Cd, Hg and Pb

Technical specifications
Connection Druckknopf
Width 26.6 mm
Size 9 V-Block
Height 48.5 mm
IEC designation 6LR61
Nominal capacity 200 mAh
Rated voltage 8.4 V
Technology Nickel-Metallhydrid
Logistics
Country of origin CN
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods