56722 101 401 | VARTA
Nickel metal hydride-battery, 8.4 V, 200 mAh, 6LR61, 9 V block, push button, 56722 101 401
Unit Price (€ / pc.)
9.5081 € *
Available: 102 pcs.
Leadtime: 1 Week **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
8.3657 €
50 pcs.
7.7945 €
150 pcs.
7.4494 €
500 pcs.
7.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery Power, 56722 101 401, Varta
Features
- Already preloaded with "Ready To Use" technology for immediate use
- Very low self-discharge
- Rechargeable without memory effect
- Suitable for all common chargers and standard applications
Technical specifications
Connection | Druckknopf | |
Width | 26.6 mm | |
Size | 9 V-Block | |
Height | 48.5 mm | |
IEC designation | 6LR61 | |
Nominal capacity | 200 mAh | |
Rated voltage | 8.4 V | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() |