56743 101 404 | VARTA
Nickel metal hydride-battery, 1.2 V, 550 mAh, HR03, AAA, surface contact, 56743 101 404
Nickel Metal Hydride Battery, 56743101404, Varta
Comes already charged out of the package and can be used immediately. Conventional rechargeable batteries lose a large part of their capacity very quickly due to storage alone. With VARTA Ready2Use, this problem has been reduced to a minimum. Once charged, these new types of rechargeable batteries can still have 80% of their original capacity after one year of storage. These batteries do not require a special charger and are ideally suited for all types of applications. From low-power wall clocks to power-hungry digital cameras, Ready2Use is a reliable energy solution.
Features
- Ready for immediate use as pre-charged and with very low self-discharge
- Rechargeable without memory effect
- Suitable for all chargers and standard applications
- Lasts up to 5 times longer in digital cameras
Anschluss | Flächenkontakt | |
Anwendung | Allgemeinanwendungen | |
Durchmesser | 10.5 mm | |
Größe | AAA | |
Höhe | 45 mm | |
IEC-Bezeichnung | HR03 | |
Nennkapazität | 550 mAh | |
Nennspannung | 1.2 V | |
sonstige Bezeichnung | Micro | |
Technologie | Nickel-Metallhydrid |
Ursprungsland | CN |
Zolltarifnummer | 85075000 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Gefahreninformationen | ![]() ![]() ![]() ![]() ![]() |