56746 101 404 | VARTA

Nickel metal hydride-battery, 1.2 V, 1.35 Ah, HR6, AA, surface contact, 56746 101 404, package with 4 pieces

Order No.: 25A996
EAN: 4008496884346
MPN:
56746 101 404
56746 101 404 VARTA Round Cell Batteries, 9V Block Batteries Image 1
56746 101 404 VARTA Round Cell Batteries, 9V Block Batteries Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
8.1158 € *
Available: 7 pck.
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pck.
8.1158 €
10 pck.
7.5089 €
25 pck.
7.0567 €
50 pck.
6.5807 €
100 pck.
6.1999 €
*incl. VAT plus shipping costs
Subject to prior sale

Nickel Metal Hydride Battery, 56746101404, Varta

Comes already charged out of the package and can be used immediately. Conventional rechargeable batteries lose a large part of their capacity very quickly due to storage alone. With VARTA Ready2Use, this problem has been reduced to a minimum. Once charged, these new types of rechargeable batteries can still have 80% of their original capacity after one year of storage. These batteries do not require a special charger and are ideally suited for all types of applications. From low-power wall clocks to power-hungry digital cameras, Ready2Use is a reliable energy solution.

Features

  • Ready to use because pre-charged and with very low self-discharge
  • Rechargeable without memory effect
  • Suitable for all chargers and standard applications
  • Lasts up to 5 times longer in digital cameras
Technical specifications
Filter Property Value
Technology nickel metal hydride
other designation mignon
Size AA
Rated voltage 1.2 V
Nominal capacity 1.35 Ah
IEC designation HR6
Height 48 mm
diameter 14.5 mm
Connection surface contact
Usage general applications
Logistics
Property Value
Country of origin CN
Customs tariff number 85075000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Information on dangerous goods