56756 101 404 | VARTA
Nickel metal hydride-battery, 1.2 V, 2.4 Ah, HR6, AA, surface contact, 56756 101 404
Abgekündigt
Nickel Metal Hydride Battery, 56756101404, Varta
It is already charged in the package and can be used immediately. Conventional batteries lose a large part of their capacity very quickly because they are only stored. This problem could be reduced to a minimum by VARTA Ready2Use. Once charged, these new batteries can still have 80% of their original capacity after one year of storage. These batteries are ideally suited for all types of applications. From low-power wall clocks to power-hungry digital cameras, Ready2Use is a reliable energy solution.
Features
- Minimal self-discharge
- High performance
Anschluss | Flächenkontakt | |
Anwendung | Allgemeinanwendungen | |
Durchmesser | 14.5 mm | |
Größe | AA | |
Höhe | 48 mm | |
IEC-Bezeichnung | HR6 | |
Nennkapazität | 2.4 Ah | |
Nennspannung | 1.2 V | |
sonstige Bezeichnung | Mignon | |
Technologie | Nickel-Metallhydrid |
Ursprungsland | CN |
Zolltarifnummer | 85075000 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |