58398 101 402- | VARTA

Nickel metal hydride-battery, 1.2 V, 800 mAh, HR03, AAA, surface contact, 58398 101 402-

Order No.: 26A6627
EAN: 4099891652586
MPN:
58398 101 402-
58398 101 402- VARTA Round Cell Batteries, 9V Block Batteries
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Ni/MH accumulators with contact button, type Varta.

Environment-friendly with 0 % cadmium. Without memory effect for high power and long life. Suitable for use as round cells in heatshrink tubing

For cordless phones, type Phone Power.

Technical specifications
Connection Flächenkontakt
Usage Schnurlose Telefone
diameter 10 mm
Size AAA
Height 44 mm
IEC designation HR03
Nominal capacity 800 mAh
Rated voltage 1.2 V
other designation Micro
Technology Nickel-Metallhydrid
Logistics
Country of origin CN
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods         
Replacement