58398 101 402 | VARTA
Nickel metal hydride-battery, 1.2 V, 800 mAh, HR03, AAA, surface contact, 58398 101 402
Unit Price (€ / pck.)
7.6279 € *
Available: 35 pck.
Next delivery: 10 pck. on 2025-05-05
Leadtime: 1 Week **
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pck.
7.6279 €
10 pck.
6.7235 €
50 pck.
6.2594 €
150 pck.
5.9857 €
500 pck.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators with contact button, type Varta.
Environment-friendly with 0 % cadmium. Without memory effect for high power and long life. Suitable for use as round cells in heatshrink tubing
For cordless phones, type Phone Power.
Technical specifications
Connection | Flächenkontakt | |
Usage | Schnurlose Telefone | |
diameter | 10 mm | |
Size | AAA | |
Height | 44 mm | |
IEC designation | HR03 | |
Nominal capacity | 800 mAh | |
Rated voltage | 1.2 V | |
other designation | Micro | |
Technology | Nickel-Metallhydrid |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |