75118 201 060 | VARTA

Nickel metal hydride-battery, 1.2 V, 1.9 Ah, 4/5 HR6, 4/5 AA, soldering lug, 75118 201 060

Order No.: 26A6688
EAN: 4099891652609
MPN:
75118 201 060
VH2100
Series: VH
75118 201 060 VARTA Round Cell Batteries, 9V Block Batteries Image 1
75118 201 060 VARTA Round Cell Batteries, 9V Block Batteries Image 2
Image may differ
Unit Price (€ / pc.)
9.1868 € *
Available: 63 pcs.
Leadtime: On Request **
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.0801 €
50 pcs.
7.5208 €
150 pcs.
7.1995 €
500 pcs.
6.8306 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ni/MH accumulators with solder lugs in one direction, type Varta High Cap/VH.

Environment-friendly with 0 % cadmium. Without memory effect for high power and long life. Suitable for use as round cells in heatshrink tubing

Technical specifications
Connection Lötfahne
Usage Allgemeinanwendungen
diameter 17 mm
Size 4/5 AA
Height 43 mm
IEC designation 4/5 HR6
Nominal capacity 1.9 Ah
Rated voltage 1.2 V
other designation 4/5 Mignon
Technology Nickel-Metallhydrid
Logistics
Country of origin DE
Customs tariff number 85075000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods