75140 201 059 | VARTA
Nickel metal hydride-battery, 1.2 V, 3.6 Ah, 4/3 HR6, 4/3 AA, solder pin, 75140 201 059
Unit Price (€ / pc.)
10.0793 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.3534 €
25 pcs.
8.7584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ni/MH accumulators with solder tabs, type Varta High Cap/VH.
Environment-friendly with 0 % cadmium. Without memory effect for high power and long life. Suitable for use as round cells in heatshrink tubing
Technical specifications
Anschluss | Lötstift | |
Durchmesser | 17 mm | |
Größe | 4/3 AA | |
Höhe | 67.5 mm | |
IEC-Bezeichnung | 4/3 HR6 | |
Nennkapazität | 3.6 Ah | |
Nennspannung | 1.2 V | |
sonstige Bezeichnung | 4/3 Mignon | |
Technologie | Nickel-Metallhydrid |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85075000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
Gefahreninformationen | ![]() ![]() ![]() ![]() |