04006 211 111 | VARTA

Alkali manganese-round cell, 1.5 V, LR6, AA, round cell, surface contact, 04006 211 111

Order No.: 25A987
EAN: 4008496882069
MPN:
04006 211 111
Series: Industrial
04006 211 111 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 160 pcs.
Next delivery: 800 pcs. on 2025-05-05
Leadtime: 1 Week **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5474 €
200 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Flächenkontakt
Version Rundzelle
diameter 14.5 mm
Size AA
Height 50.5 mm
IEC designation LR6
max. operating temperature 50 °C
min. operating temperature -20 °C
Nominal capacity 2.95 Ah
Rated voltage 1.5 V
other designation Mignon
Technology Alkali-Mangan
Logistics
Country of origin DE
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods