04034 101 401 | VARTA
Alkali manganese-battery, 6 V, 4LR44, round cell, surface contact, 04034 101 401
Unit Price (€ / pc.)
2.9869 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.6180 €
100 pcs.
2.2967 €
250 pcs.
2.2134 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline manganese batteries for photo applications and remote controls, type Varta Professional.
Technical specifications
Connection | Flächenkontakt | |
Usage | Photoanwendungen | |
Version | Rundzelle | |
diameter | 13 mm | |
Height | 25.2 mm | |
IEC designation | 4LR44 | |
max. operating temperature | 65 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 170 mAh | |
Rated voltage | 6 V | |
other designation | 476 A | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |