04061 101 402 | VARTA
Alkali manganese-battery, 1.5 V, LR8D425, AAAA, round cell, surface contact, 04061 101 402
Unit Price (€ / pck.)
2.4633 € *
Available: 17 pck.
Leadtime: 1 Week **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pck.
2.4633 €
10 pck.
2.1658 €
100 pck.
1.9040 €
250 pck.
1.8326 €
1000 pck.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electronic cell, 04061 101 402, Varta
Features
- For a variety of electronic applications
- High quality alkaline cell
- Mercury-free
- Long running time
Technical specifications
Connection | Flächenkontakt | |
Version | Rundzelle | |
diameter | 8.3 mm | |
Size | AAAA | |
Height | 42.5 mm | |
IEC designation | LR8D425 | |
Nominal capacity | 620 mAh | |
Rated voltage | 1.5 V | |
other designation | Mini, LR61 | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |