04103 101 414 | VARTA
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 04103 101 414
Unit Price (€ / pck.)
2.9631 € *
Available: 55 pck.
Next delivery: 40 pck. on 2025-05-05
Leadtime: 1 Week **
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pck.
2.9631 €
10 pck.
2.5466 €
50 pck.
2.4633 €
100 pck.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Batteries for general-purpose applications, type Varta.
Alkaline manganese batteries, type Varta Longlife Extra.
For constant energy requirements.
Technical specifications
Connection | Flächenkontakt | |
Usage | Geräte mit niedrigem Energieverbrauch | |
Version | Rundzelle | |
diameter | 10.5 mm | |
Size | AAA | |
Height | 44.5 mm | |
IEC designation | LR03 | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 1.5 V | |
other designation | Micro | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Original Packaging | Blister mit 4 Stück |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() |