04106 101 354 | VARTA

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04106 101 354

Order No.: 26A2123
EAN: 4008496572779
MPN:
04106 101 354
Series: LONGLIFE
04106 101 354 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
2.7727 € *
Available: 1,294 pck.
Leadtime: 1 Week **
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pck.
2.7727 €
28 pck.
2.3562 €
100 pck.
2.2015 €
252 pck.
2.0944 €
1000 pck.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Batteries for general-purpose applications, type Varta.

Alkaline manganese batteries, type Varta Longlife Extra.

For constant energy requirements.

Technical specifications
Connection Flächenkontakt
Usage Geräte mit niedrigem Energieverbrauch
Version Rundzelle
diameter 14.5 mm
Size AA
Height 50.5 mm
IEC designation LR6
max. operating temperature 50 °C
min. operating temperature -10 °C
Rated voltage 1.5 V
other designation Mignon
Technology Alkali-Mangan
Logistics
Country of origin DE
Customs tariff number 85061011
Original Packaging Blister mit 4 Packungen
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods