04106 101 414 | VARTA

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04106 101 414

Order No.: 26A2125
EAN: 4008496525157
MPN:
04106 101 414
Series: LONGLIFE
04106 101 414 VARTA Round Cells, 9V Blocks Image 1
04106 101 414 VARTA Round Cells, 9V Blocks Image 2
Image may differ
Unit Price (€ / pck.)
1.7136 € *
Available: 0 pck.
Leadtime: 1 Week **
Total Price:
34.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pck.
1.7136 €

Alkali Manganese Battery, 4106101414, Varta

VARTA LONGLIFE is the long-life VARTA battery for devices with constant and low energy requirements.

Features

  • Innovative new cell design with matte surface for a premium feel
  • Guaranteed storability of 10 years
  • Easy recognition of the recommended application by modern icons
  • Intelligent and practical packaging solution: Innovative opening/closing mechanism for easy battery storage
  • Packaging made of cardboard material for easy recycling
Technical specifications
Connection Flächenkontakt
Usage Geräte mit mittlerem Energieverbrauch
Version Rundzelle
diameter 14.5 mm
Size AA
Height 48 mm
IEC designation LR6
Rated voltage 1.5 V
other designation Mignon
Technology Alkali-Mangan
Logistics
Country of origin DE
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods