04106 101 761 | VARTA
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04106 101 761
Unit Price (€ / pck.)
5.5930 € *
Available: 19 pck.
Leadtime: 1 Week **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pck.
5.5930 €
5 pck.
5.0337 €
10 pck.
4.5339 €
20 pck.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery, 04106 101 761, VARTA
VARTA Longlife battery, size AA, available in a pack of 10.
Technical specifications
Connection | Flächenkontakt | |
Usage | Geräte mit mittlerem Energieverbrauch | |
Version | Rundzelle | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
Rated voltage | 1.5 V | |
other designation | Mignon | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() |