04114 101 412 | VARTA

Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, 04114 101 412

Order No.: 26A2130
EAN: 4008496525263
MPN:
04114 101 412
Series: LONGLIFE
04114 101 412 VARTA Round Cells, 9V Blocks Image 1
04114 101 412 VARTA Round Cells, 9V Blocks Image 2
Image may differ
Unit Price (€ / pck.)
3.2011 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pck.
3.2011 €
10 pck.
2.8679 €
50 pck.
2.5585 €
100 pck.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Alkali Manganese Battery, 4114101412, Varta

VARTA LONGLIFE is the long-life VARTA battery for devices with constant and low energy requirements.

Features

  • Innovative new cell design with matte surface for a premium feel
  • Guaranteed storability of 10 years
  • Easy recognition of the recommended application by modern icons
  • Packaging made of at least 80% recycled material
Technical specifications
Anschluss Flächenkontakt
Anwendung Geräte mit mittlerem Energieverbrauch
Ausführung Rundzelle
Durchmesser 25.5 mm
Größe C
Höhe 50 mm
IEC-Bezeichnung LR14
Nennspannung 1.5 V
sonstige Bezeichnung Baby
Technologie Alkali-Mangan
Logistics
Ursprungsland DE
Zolltarifnummer 85061011
Originalverpackung Blister mit 2 Stück
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen