04211 101 401 | VARTA
Alkali manganese-battery, 6 V, LR11, round cell, surface contact, 04211 101 401
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4994 €
50 pcs.
1.3685 €
100 pcs.
1.2614 €
500 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery, 04211 101 401, Varta
Varta V11A, disposable battery, alkaline, 6 V, 1 piece(s), 38 mAh, blue, silver
For a variety of electronic applications such as car keys, calculators, remote controls.
Technical specifications
Anschluss | Flächenkontakt | |
Ausführung | Rundzelle | |
Durchmesser | 10.2 mm | |
Höhe | 16.5 mm | |
IEC-Bezeichnung | LR11 | |
Nennkapazität | 38 mAh | |
Nennspannung | 6 V | |
sonstige Bezeichnung | 11A | |
Technologie | Alkali-Mangan |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85061011 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Signal word
Gefahreninformationen | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |