04223 101 401 | VARTA
Alkali manganese-battery, 12 V, MN21, round cell, surface contact, 04223 101 401
Unit Price (€ / pc.)
1.2852 € *
Available: 35 pcs.
Next delivery: 150 pcs. on 2025-05-05
Leadtime: 1 Week **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline manganese batteries for photo applications and remote controls, type Varta Professional.
Technical specifications
Connection | Flächenkontakt | |
Usage | Photoanwendungen/Ferbedienungen | |
Version | Rundzelle | |
diameter | 10.3 mm | |
Height | 28.5 mm | |
IEC designation | MN21 | |
max. operating temperature | 65 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 50 mAh | |
Rated voltage | 12 V | |
other designation | A23, 23A, L1028 | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061018 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |