04227 101 401 | VARTA
Alkali manganese-battery, 12 V, LR27, round cell, surface contact, 04227 101 401
Unit Price (€ / pc.)
1.7731 € *
Available: 4 pcs.
Next delivery: 10 pcs. on 2025-05-05
Leadtime: 1 Week **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.5113 €
100 pcs.
1.3923 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery, 04227 101 401, Varta
Varta V27A, disposable battery, LR27A, alkaline, 12 V, 1 piece(s), 19 mAh
Technical specifications
Connection | Flächenkontakt | |
Version | Rundzelle | |
diameter | 8 mm | |
Height | 28.2 mm | |
IEC designation | LR27 | |
max. operating temperature | 65 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 19 mAh | |
Rated voltage | 12 V | |
other designation | 27A | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() ![]() ![]() |