04714 101 402 | VARTA
Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, 04714 101 402
Unit Price (€ / pck.)
4.0222 € *
Available: 13 pck.
Leadtime: 1 Week **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pck.
4.0222 €
10 pck.
3.6533 €
50 pck.
3.3796 €
100 pck.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkali Manganese Battery, 4714101402, Varta
Varta Longlife Max Power provides precise energy for high-tech devices. It is suitable for digital cameras, blood pressure monitors, game controllers, etc. and provides precise energy with a guaranteed shelf life of 10 years.
Features
- Innovative new cell design with matte surface for a premium feel
- Guaranteed storability of 10 years
- Easy recognition of the recommended application by modern icons
- Intelligent and practical packaging solution: Innovative opening/closing mechanism for easy battery storage
- Packaging made of cardboard material for easy recycling
Technical specifications
Connection | Flächenkontakt | |
Usage | High-Tech-Geräte | |
Version | Rundzelle | |
diameter | 25.5 mm | |
Size | C | |
Height | 50 mm | |
IEC designation | LR14 | |
Rated voltage | 1.5 V | |
other designation | Baby | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |