04903 121 111 | VARTA

Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 04903 121 111

Order No.: 26A208
EAN: 4008496573448
MPN:
04903 121 111
Series: LONGLIFE Power
04903 121 111 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 1,195 pcs.
Next delivery: 700 pcs. on 2025-04-14
Leadtime: 1 Week **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8211 €
1000 pcs.
0.7021 €
2500 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Batteries for general-purpose applications, type Varta.

Alkaline manganese batteries, type Varta High Energy/Professional.

For demanding energy requirements.

Technical specifications
Connection Flächenkontakt
Usage Geräte mit hohem Energieverbrauch
Version Rundzelle
diameter 10.5 mm
Size AAA
Height 44.5 mm
IEC designation LR03
max. operating temperature 50 °C
min. operating temperature -10 °C
Rated voltage 1.5 V
other designation Micro
Technology Alkali-Mangan
Logistics
Country of origin DE
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods