04903 121 761 | VARTA

Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 04903 121 761

Order No.: 26A8016
EAN: 4008496066971
MPN:
04903 121 761
Series: LONGLIFE Power
04903 121 761 VARTA Round Cells, 9V Blocks Image 1
04903 121 761 VARTA Round Cells, 9V Blocks Image 2
Image may differ
Unit Price (€ / pck.)
6.0928 € *
Available: 15 pck.
Leadtime: 1 Week **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pck.
6.0928 €
5 pck.
5.4859 €
10 pck.
4.9385 €
20 pck.
4.4387 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery, 04903 121 761, VARTA

VARTA Longlife power battery, size AAA, available in a pack of 10.

Technical specifications
Connection Flächenkontakt
Usage Geräte mit hohem Energieverbrauch
Version Rundzelle
diameter 10.5 mm
Size AAA
Height 44.5 mm
IEC designation LR03
Rated voltage 1.5 V
other designation Micro
Technology Alkali-Mangan
Logistics
Country of origin DE
Customs tariff number 85061011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods