04906 121 414 | VARTA
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04906 121 414
Unit Price (€ / pck.)
3.0345 € *
Available: 251 pck.
Leadtime: 1 Week **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pck.
3.0345 €
10 pck.
2.6061 €
50 pck.
2.3800 €
100 pck.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkali Manganese Battery, 4906121414, Varta
The high-performance battery for particularly energy-hungry applications, such as toys, audio devices, electronic games, smoke detectors.
Features
- Innovative new cell design with matte surface for a premium feel
- Guaranteed storability of 10 years
- Easy recognition of the recommended application by modern icons
- Intelligent and practical packaging solution: Innovative opening/closing mechanism for easy battery storage
- Packaging made of cardboard material for easy recycling
Technical specifications
Connection | Flächenkontakt | |
Usage | Geräte mit hohem Energieverbrauch | |
Version | Rundzelle | |
diameter | 14.5 mm | |
Size | AA | |
Height | 48 mm | |
IEC designation | LR6 | |
Rated voltage | 1.5 V | |
other designation | Mignon | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() |