04906 121 461 | VARTA

Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 04906 121 461

Order No.: 25A906
EAN: 4008496626809
MPN:
04906 121 461
Series: LONGLIFE Power
04906 121 461 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
6.5331 € *
Available: 22 pck.
Leadtime: 1 Week **
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pck.
6.5331 €
10 pck.
5.9381 €
50 pck.
5.3431 €
100 pck.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery, 04906 121 461, Varta

10 Mignon alkaline batteries from VARTA Longlife Power for devices with high power consumption.

Technical specifications
Connection Flächenkontakt
Version Rundzelle
diameter 14.5 mm
Size AA
Height 50.5 mm
IEC designation LR6
Rated voltage 1.5 V
other designation Mignon
Technology Alkali-Mangan
Logistics
Country of origin CN
Customs tariff number 85061011
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods