04912 121 411 | VARTA
Alkali manganese-battery, 4.5 V, 3LR12, flat battery, flat tabs, 04912 121 411
Unit Price (€ / pc.)
3.6652 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline Manganese Battery, 04912121411, Varta
Features
- Powerful energy for devices with high energy consumption, e.g. flat light
- Clear application recommendations through easily understandable symbols on the packaging
Technical specifications
Connection | Anschlusszungen | |
Usage | Geräte mit hohem Energieverbrauch | |
Version | Flachbatterie | |
Width | 62 mm | |
Height | 67 mm | |
IEC designation | 3LR12 | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 4.5 V | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |