04920 121 111 | VARTA
Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, 04920 121 111
Unit Price (€ / pc.)
2.5228 € *
Available: 68 pcs.
Leadtime: 1 Week **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
25 pcs.
2.1539 €
100 pcs.
1.9873 €
250 pcs.
1.8921 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Batteries for general-purpose applications, type Varta.
Alkaline manganese batteries, type Varta High Energy/Professional.
For demanding energy requirements.
Technical specifications
Connection | Flächenkontakt | |
Usage | Geräte mit hohem Energieverbrauch | |
Version | Rundzelle | |
diameter | 34.2 mm | |
Size | D | |
Height | 61.5 mm | |
IEC designation | LR20 | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 1.5 V | |
other designation | Mono | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |