04920 121 412 | VARTA
Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, 04920 121 412
Unit Price (€ / pck.)
4.8552 € *
Available: 13 pck.
Leadtime: 1 Week **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pck.
4.8552 €
10 pck.
4.2126 €
50 pck.
3.8080 €
100 pck.
3.5462 €
500 pck.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkali Manganese Battery, 4920121412, Varta
LONGLIFE Power - The powerful VARTA battery for particularly energy-hungry applications, such as toys, audio equipment, electronic games, smoke detectors.
Features
- Innovative new cell design with matte surface for a premium feel
- Guaranteed storability of 10 years
- Easy recognition of the recommended application by modern icons
- Packaging made of at least 80% recycled material
Technical specifications
Connection | Flächenkontakt | |
Usage | Geräte mit hohem Energieverbrauch | |
Version | Rundzelle | |
diameter | 32 mm | |
Size | D | |
Height | 61 mm | |
IEC designation | LR20 | |
Rated voltage | 1.5 V | |
other designation | Mono | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() |