06127 701 501 | VARTA

Lithium-battery, 3 V, 1/2R6, 1/2 AA, round cell, solder pin, 06127 701 501

Order No.: 26A4132
EAN: 4099891651640
MPN:
06127 701 501
CR1/2AA
06127 701 501 VARTA Round Cells, 9V Blocks Image 1
06127 701 501 VARTA Round Cells, 9V Blocks Image 2
06127 701 501 VARTA Round Cells, 9V Blocks Image 3
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 162 pcs.
Leadtime: 1 Week **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
4.9742 €
100 pcs.
4.3673 €
250 pcs.
4.1888 €
1000 pcs.
3.9151 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium batteries, type Varta CR..A/AA.

Round cell type AA

With 2 solder pin terminals, type CR..SLF einfach.

Technical specifications
Connection Lötstift
Usage Industrieanwendungen
Version Rundzelle
diameter 14.7 mm
Size 1/2 AA
Height 25.1 mm
IEC designation 1/2R6
max. operating temperature 70 °C
min. operating temperature -55 °C
Nominal capacity 950 mAh
Rated voltage 3 V
other designation 1/2 Mignon
Technology Lithium
Logistics
Country of origin DE
Customs tariff number 85065010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Signal word
Information on dangerous goods