06204 301 401 | VARTA

Lithium-battery, 6 V, CR-P2, flat battery, surface contact, 06204 301 401

Order No.: 26A4084
EAN: 4008496537242
MPN:
06204 301 401
CR-P2
06204 301 401 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
5.8667 €
100 pcs.
5.1527 €
250 pcs.
4.9504 €
1000 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lithium batteries, type CR.. und V.

Technical specifications
Connection Flächenkontakt
Usage Photoanwendungen
Version Flachbatterie
Width 19.5 mm
Height 37.5 mm
IEC designation CR-P2
Length 35 mm
max. operating temperature 60 °C
min. operating temperature -20 °C
Nominal capacity 1.45 Ah
Rated voltage 6 V
other designation 223A
Technology Lithium
Logistics
Country of origin CN
Customs tariff number 85065010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Signal word
Information on dangerous goods