4006 24-ER BOX VARTA MIGNON | VARTA
Alkali manganese-battery, 1.5 V, LR6, AA, round cell, surface contact, 4006 24-ER BOX VARTA MIGNON
Unit Price (€ / pck.)
14.2324 € *
Available: 36 pck.
Leadtime: 1 Week **
Total Price:
14.23 € *
Price list
Quantity
Price per unit*
1 pck.
14.2324 €
5 pck.
12.8163 €
10 pck.
11.5311 €
50 pck.
10.3768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Alkaline manganese batteries, type Varta Industrial.
Technical specifications
Connection | Flächenkontakt | |
Usage | Allgemeinanwendungen | |
Version | Rundzelle | |
diameter | 14.5 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
max. operating temperature | 50 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 2.95 Ah | |
Rated voltage | 1.5 V | |
other designation | Mignon | |
Technology | Alkali-Mangan |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() |