86117 301 501 | VARTA
Lithium-battery, 3 V, LR6, AA, round cell, soldering lug, 86117 301 501
Order No.: 26A4146
EAN: 4099891651671
MPN:
86117 301 501
Unit Price (€ / pc.)
21.9555 € *
Available: 6 pcs.
Leadtime: 4 Weeks **
Lithium batteries, type Varta CR..A/AA.
Round cell type AA
With 10 mm solder lugs, type CR..LF.
Technical specifications
Connection | Lötfahne | |
Usage | Industrieanwendungen | |
Version | Rundzelle | |
diameter | 14.75 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
Nominal capacity | 2 Ah | |
Rated voltage | 3 V | |
other designation | Mignon | |
Technology | Lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() |