86127 201 501 | VARTA
Lithium-battery, 3 V, 1/2R6, 1/2 AA, round cell, solder pin, 86127 201 501
Order No.: 26A4122
EAN: 4099891651619
MPN:
86127 201 501
CR1/2AA
Unit Price (€ / pc.)
4.1531 € *
Available: 23 pcs.
Leadtime: 2 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR..A/AA.
Round cell type AA
With 3 solder pin terminals, type CR..SLF.
Technical specifications
Connection | Lötstift | |
Usage | Industrieanwendungen | |
Version | Rundzelle | |
diameter | 14.7 mm | |
Size | 1/2 AA | |
Height | 25.1 mm | |
IEC designation | 1/2R6 | |
max. operating temperature | 75 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 950 mAh | |
Rated voltage | 3 V | |
other designation | 1/2 Mignon | |
Technology | Lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() |