86237 101 501 | VARTA
Lithium-battery, 3 V, 2/3R23, 2/3 AA, round cell, surface contact, 86237 101 501
Order No.: 26A4104
EAN: 4099891651558
MPN:
86237 101 501
CR2/3AA
Unit Price (€ / pc.)
5.2360 € *
Available: 48 pcs.
Leadtime: 1 Week **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR..A/AA.
Round cell type AA
Version with battery design, type CR.
With side surface contacts (without tap), for battery holders.
Technical specifications
Connection | Flächenkontakt | |
Usage | Industrieanwendungen | |
Version | Rundzelle | |
diameter | 14.7 mm | |
Size | 2/3 AA | |
Height | 33.5 mm | |
IEC designation | 2/3R23 | |
max. operating temperature | 75 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 1.35 Ah | |
Rated voltage | 3 V | |
other designation | 2/3 Mignon | |
Technology | Lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() |