86238 101 501 | VARTA
Lithium-battery, 3 V, 2/3 A, round cell, surface contact, 86238 101 501
Order No.: 26A4108
EAN: 4099891651572
MPN:
86238 101 501
CR2/3A
Unit Price (€ / pc.)
5.831 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Lithium batteries, type Varta CR..A/AA.
Round cell type AA
Version with battery design, type CR.
With side surface contacts (without tap), for battery holders.
Technical specifications
Connection | Flächenkontakt | |
Usage | Industrieanwendungen | |
Version | Rundzelle | |
diameter | 16.5 mm | |
Size | 2/3 A | |
Height | 33.5 mm | |
max. operating temperature | 75 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 1.35 Ah | |
Rated voltage | 3 V | |
Technology | Lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Signal word
Information on dangerous goods | ![]() ![]() ![]() ![]() ![]() ![]() |